
GMC10CG8R0D50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG8R0D50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG8R0D50NTCT-ND - Cut Tape (CT) 4713-GMC10CG8R0D50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG8R0D50NT |
Description | CAP0603 COG 8PF .5PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02100 | € 0,21 |
| 50 | € 0,01420 | € 0,71 |
| 100 | € 0,01220 | € 1,22 |
| 500 | € 0,00858 | € 4,29 |
| 1 000 | € 0,00748 | € 7,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00584 | € 23,36 |
| 8 000 | € 0,00523 | € 41,84 |
| 12 000 | € 0,00493 | € 59,16 |
| 20 000 | € 0,00460 | € 92,00 |
| 28 000 | € 0,00440 | € 123,20 |
| 40 000 | € 0,00421 | € 168,40 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

