
GMC10CG751G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG751G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG751G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG751G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG751G50NT |
Description | CAP0603 COG 750PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,50400 | € 5,04 |
| 50 | € 0,39100 | € 19,55 |
| 100 | € 0,35610 | € 35,61 |
| 500 | € 0,29726 | € 148,63 |
| 1 000 | € 0,27907 | € 279,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,25178 | € 1 007,12 |
| 8 000 | € 0,24163 | € 1 933,04 |
| 12 000 | € 0,23655 | € 2 838,60 |
| 20 000 | € 0,23091 | € 4 618,20 |
| 28 000 | € 0,22761 | € 6 373,08 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

