
GMC10CG750F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG750F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG750F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG750F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG750F100NT |
Description | CAP0603 COG 75PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08300 | € 0,83 |
| 50 | € 0,05920 | € 2,96 |
| 100 | € 0,05170 | € 5,17 |
| 500 | € 0,03916 | € 19,58 |
| 1 000 | € 0,03530 | € 35,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02952 | € 118,08 |
| 8 000 | € 0,02738 | € 219,04 |
| 12 000 | € 0,02631 | € 315,72 |
| 20 000 | € 0,02512 | € 502,40 |
| 28 000 | € 0,02443 | € 684,04 |
| 40 000 | € 0,02376 | € 950,40 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

