
GMC10CG511G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG511G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG511G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG511G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG511G50NT |
Description | CAP0603 COG 510PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1885C1H511GA01D | Murata Electronics | 1 720 | 490-GRM1885C1H511GA01DCT-ND | € 0,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11600 | € 1,16 |
| 50 | € 0,08340 | € 4,17 |
| 100 | € 0,07350 | € 7,35 |
| 500 | € 0,05674 | € 28,37 |
| 1 000 | € 0,05156 | € 51,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04381 | € 175,24 |
| 8 000 | € 0,04093 | € 327,44 |
| 12 000 | € 0,03949 | € 473,88 |
| 20 000 | € 0,03790 | € 758,00 |
| 28 000 | € 0,03696 | € 1 034,88 |
| 40 000 | € 0,03606 | € 1 442,40 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

