
GMC10CG4R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG4R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG4R0B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG4R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG4R0B50NT |
Description | CAP0603 COG 4PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR06C409B5GAC | KEMET | 7 696 | 399-CBR06C409B5GACCT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06700 | € 0,67 |
| 50 | € 0,04720 | € 2,36 |
| 100 | € 0,04110 | € 4,11 |
| 500 | € 0,03072 | € 15,36 |
| 1 000 | € 0,02754 | € 27,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02279 | € 91,16 |
| 8 000 | € 0,02103 | € 168,24 |
| 12 000 | € 0,02015 | € 241,80 |
| 20 000 | € 0,01917 | € 383,40 |
| 28 000 | € 0,01860 | € 520,80 |
| 40 000 | € 0,01805 | € 722,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

