220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG221J25NT

DigiKey Part Number
4713-GMC10CG221J25NTTR-ND - Tape & Reel (TR)
4713-GMC10CG221J25NTCT-ND - Cut Tape (CT)
4713-GMC10CG221J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG221J25NT
Description
CAP0603 COG 220PF 5% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012006040Würth Elektronik6 162732-7782-1-ND€ 0,08000Parametric Equivalent
C0603C221J3GACAUTOKEMET12 662399-6867-1-ND€ 0,25000Parametric Equivalent
C0603C221J3GACTUKEMET31 376399-C0603C221J3GACTUCT-ND€ 0,23000Parametric Equivalent
CC0603JRNPO8BN221YAGEO38 626311-3953-1-ND€ 0,08000Parametric Equivalent
In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04500€ 0,45
50€ 0,03120€ 1,56
100€ 0,02690€ 2,69
500€ 0,01972€ 9,86
1 000€ 0,01751€ 17,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01420€ 56,80
8 000€ 0,01298€ 103,84
12 000€ 0,01236€ 148,32
20 000€ 0,01168€ 233,60
28 000€ 0,01129€ 316,12
40 000€ 0,01091€ 436,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760