18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG180J50NT

DigiKey Part Number
4713-GMC10CG180J50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG180J50NTCT-ND - Cut Tape (CT)
4713-GMC10CG180J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG180J50NT
Description
CAP0603 COG 18PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG180J50NTDCal-Chip Electronics, Inc.3 0404713-GMC10CG180J50NTDCT-ND€ 0,08000Parametric Equivalent
VJ0603A180JXACW1BCVishay Vitramon44 227720-1524-1-ND€ 0,08000Similar
0603N180J500CTWalsin Technology Corporation157 7951292-1494-1-ND€ 0,08000Parametric Equivalent
AC0603JRNPO9BN180YAGEO18013-AC0603JRNPO9BN180CT-ND€ 0,08000Parametric Equivalent
C0603C180J5GACAUTOKEMET32 086399-16019-1-ND€ 0,09000Parametric Equivalent
In-Stock: 3 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02600€ 0,26
50€ 0,01780€ 0,89
100€ 0,01520€ 1,52
500€ 0,01082€ 5,41
1 000€ 0,00948€ 9,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00749€ 29,96
8 000€ 0,00675€ 54,00
12 000€ 0,00638€ 76,56
20 000€ 0,00597€ 119,40
28 000€ 0,00573€ 160,44
40 000€ 0,00550€ 220,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760