
GMC10CG151J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG151J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG151J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG151J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG151J100NT |
Description | CAP0603 COG 150PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05200 | € 0,52 |
| 50 | € 0,03580 | € 1,79 |
| 100 | € 0,03100 | € 3,10 |
| 500 | € 0,02288 | € 11,44 |
| 1 000 | € 0,02038 | € 20,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01665 | € 66,60 |
| 8 000 | € 0,01526 | € 122,08 |
| 12 000 | € 0,01457 | € 174,84 |
| 20 000 | € 0,01380 | € 276,00 |
| 28 000 | € 0,01335 | € 373,80 |
| 40 000 | € 0,01292 | € 516,80 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

