0.47 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04Y5V474Z6R3NT

DigiKey Part Number
4713-GMC04Y5V474Z6R3NTTR-ND - Tape & Reel (TR)
4713-GMC04Y5V474Z6R3NTCT-ND - Cut Tape (CT)
4713-GMC04Y5V474Z6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04Y5V474Z6R3NT
Description
CAP0402 Y5V .47UF Z-TOL 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02100€ 0,21
50€ 0,01420€ 0,71
100€ 0,01220€ 1,22
500€ 0,00858€ 4,29
1 000€ 0,00748€ 7,48
2 500€ 0,00632€ 15,80
5 000€ 0,00563€ 28,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00506€ 50,60
20 000€ 0,00460€ 92,00
30 000€ 0,00436€ 130,80
50 000€ 0,00410€ 205,00
70 000€ 0,00395€ 276,50
100 000€ 0,00381€ 381,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760