
GMC04X7R471J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R471J50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R471J50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R471J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R471J50NT |
Description | CAP0402 X7R 470PF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402B471J500CT | Walsin Technology Corporation | 5 425 | 1292-1634-1-ND | € 0,08000 | Parametric Equivalent |
| AC0402JRX7R9BB471 | YAGEO | 34 105 | 13-AC0402JRX7R9BB471CT-ND | € 0,08000 | Parametric Equivalent |
| C0402C471J5RACTU | KEMET | 12 767 | 399-C0402C471J5RACTUCT-ND | € 0,38000 | Parametric Equivalent |
| CC0402JRX7R9BB471 | YAGEO | 11 541 | 311-1679-1-ND | € 0,08000 | Parametric Equivalent |
| KGM05AR71H471JH | KYOCERA AVX | 43 271 | 478-KGM05AR71H471JHCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01700 | € 0,17 |
| 50 | € 0,01140 | € 0,57 |
| 100 | € 0,00970 | € 0,97 |
| 500 | € 0,00674 | € 3,37 |
| 1 000 | € 0,00585 | € 5,85 |
| 2 500 | € 0,00490 | € 12,25 |
| 5 000 | € 0,00434 | € 21,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00388 | € 38,80 |
| 20 000 | € 0,00351 | € 70,20 |
| 30 000 | € 0,00332 | € 99,60 |
| 50 000 | € 0,00311 | € 155,50 |
| 70 000 | € 0,00298 | € 208,60 |
| 100 000 | € 0,00287 | € 287,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

