
GMC04X7R121K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R121K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R121K50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R121K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R121K50NT |
Description | CAP0402 X7R 120PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 50 | € 0,02320 | € 1,16 |
| 100 | € 0,02000 | € 2,00 |
| 500 | € 0,01442 | € 7,21 |
| 1 000 | € 0,01271 | € 12,71 |
| 2 500 | € 0,01092 | € 27,30 |
| 5 000 | € 0,00984 | € 49,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00896 | € 89,60 |
| 20 000 | € 0,00823 | € 164,60 |
| 30 000 | € 0,00787 | € 236,10 |
| 50 000 | € 0,00746 | € 373,00 |
| 70 000 | € 0,00723 | € 506,10 |
| 100 000 | € 0,00700 | € 700,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

