1000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R102J16NT

DigiKey Part Number
4713-GMC04X7R102J16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R102J16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R102J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R102J16NT
Description
CAP0402 X7R 1000PF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102J4RACTUKEMET57 011399-C0402C102J4RACTUCT-ND€ 0,37000Parametric Equivalent
CC0402JRX7R7BB102YAGEO67 76913-CC0402JRX7R7BB102CT-ND€ 0,08000Parametric Equivalent
KGM05AR71C102JHKYOCERA AVX29 604478-KGM05AR71C102JHCT-ND€ 0,10000Parametric Equivalent
In-Stock: 9 650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02600€ 0,26
50€ 0,01780€ 0,89
100€ 0,01520€ 1,52
500€ 0,01082€ 5,41
1 000€ 0,00948€ 9,48
2 500€ 0,00808€ 20,20
5 000€ 0,00723€ 36,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00654€ 65,40
20 000€ 0,00597€ 119,40
30 000€ 0,00568€ 170,40
50 000€ 0,00537€ 268,50
70 000€ 0,00518€ 362,60
100 000€ 0,00501€ 501,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760