0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R104K16NT

DigiKey Part Number
4713-GMC04X5R104K16NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R104K16NTCT-ND - Cut Tape (CT)
4713-GMC04X5R104K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R104K16NT
Description
CAP0402 X5R .1UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390 023
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01400€ 0,14
50€ 0,00880€ 0,44
100€ 0,00740€ 0,74
500€ 0,00510€ 2,55
1 000€ 0,00440€ 4,40
2 500€ 0,00366€ 9,15
5 000€ 0,00322€ 16,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00286€ 28,60
20 000€ 0,00257€ 51,40
30 000€ 0,00242€ 72,60
50 000€ 0,00225€ 112,50
70 000€ 0,00216€ 151,20
100 000€ 0,00207€ 207,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760