
GMC04X5R104K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R104K10NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R104K10NTCT-ND - Cut Tape (CT) 4713-GMC04X5R104K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R104K10NT |
Description | CAP0402 X5R .1UF 10% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402X104K100CT | Walsin Technology Corporation | 3 277 680 | 1292-1639-1-ND | € 0,08000 | Parametric Equivalent |
| 0402ZD104KAT4A | KYOCERA AVX | 23 977 | 478-KGM05AR51A104KNCT-ND | € 0,08000 | Parametric Equivalent |
| C0402C104K8PAC7411 | KEMET | 84 462 | 399-C0402C104K8PAC7411CT-ND | € 0,08000 | Parametric Equivalent |
| C0402C104K8PACTU | KEMET | 1 582 809 | 399-C0402C104K8PACTUCT-ND | € 0,08000 | Parametric Equivalent |
| C1005X5R1A104K050BA | TDK | 253 519 | 445-1265-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01400 | € 0,14 |
| 50 | € 0,00920 | € 0,46 |
| 100 | € 0,00780 | € 0,78 |
| 500 | € 0,00538 | € 2,69 |
| 1 000 | € 0,00464 | € 4,64 |
| 2 500 | € 0,00387 | € 9,68 |
| 5 000 | € 0,00341 | € 17,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00303 | € 30,30 |
| 20 000 | € 0,00272 | € 54,40 |
| 30 000 | € 0,00257 | € 77,10 |
| 50 000 | € 0,00240 | € 120,00 |
| 70 000 | € 0,00230 | € 161,00 |
| 100 000 | € 0,00220 | € 220,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

