3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG3R9B50NT

DigiKey Part Number
4713-GMC04CG3R9B50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG3R9B50NTCT-ND - Cut Tape (CT)
4713-GMC04CG3R9B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG3R9B50NT
Description
CAP0402 COG 3.9PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02200€ 0,22
50€ 0,01500€ 0,75
100€ 0,01270€ 1,27
500€ 0,00898€ 4,49
1 000€ 0,00783€ 7,83
2 500€ 0,00663€ 16,57
5 000€ 0,00591€ 29,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00532€ 53,20
20 000€ 0,00483€ 96,60
30 000€ 0,00459€ 137,70
50 000€ 0,00432€ 216,00
70 000€ 0,00416€ 291,20
100 000€ 0,00401€ 401,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760