
GMC04CG391F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG391F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG391F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG391F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG391F100NT |
Description | CAP0402 COG 390PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC04CG391F100NT | Cal-Chip Electronics, Inc. | 9 155 | 4713-GMC04CG391F100NTCT-ND | € 0,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29600 | € 2,96 |
| 50 | € 0,22300 | € 11,15 |
| 100 | € 0,20070 | € 20,07 |
| 500 | € 0,16300 | € 81,50 |
| 1 000 | € 0,15135 | € 151,35 |
| 2 500 | € 0,13907 | € 347,68 |
| 5 000 | € 0,13166 | € 658,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,12557 | € 1 255,70 |
| 20 000 | € 0,12055 | € 2 411,00 |
| 30 000 | € 0,11804 | € 3 541,20 |
| 50 000 | € 0,11525 | € 5 762,50 |
| 70 000 | € 0,11362 | € 7 953,40 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

