
GMC04CG330G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG330G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG330G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG330G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG330G50NT |
Description | CAP0402 COG 33PF 2% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N330G500CT | Walsin Technology Corporation | 6 933 | 1292-1304-1-ND | € 0,08000 | Parametric Equivalent |
| C0402C330G5GACTU | KEMET | 15 665 | 399-C0402C330G5GACTUCT-ND | € 0,71000 | Parametric Equivalent |
| CC0402GRNPO9BN330 | YAGEO | 19 417 | 311-1654-1-ND | € 0,08000 | Parametric Equivalent |
| GCM1555C1H330GA16D | Murata Electronics | 6 651 | 490-GCM1555C1H330GA16DCT-ND | € 0,08000 | Parametric Equivalent |
| GJM1555C1H330GB01D | Murata Electronics | 38 357 | 490-GJM1555C1H330GB01DCT-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01700 | € 0,17 |
| 50 | € 0,01160 | € 0,58 |
| 100 | € 0,00970 | € 0,97 |
| 500 | € 0,00676 | € 3,38 |
| 1 000 | € 0,00587 | € 5,87 |
| 2 500 | € 0,00493 | € 12,33 |
| 5 000 | € 0,00436 | € 21,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00390 | € 39,00 |
| 20 000 | € 0,00352 | € 70,40 |
| 30 000 | € 0,00333 | € 99,90 |
| 50 000 | € 0,00312 | € 156,00 |
| 70 000 | € 0,00300 | € 210,00 |
| 100 000 | € 0,00288 | € 288,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

