2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG2R2C50NT

DigiKey Part Number
4713-GMC04CG2R2C50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG2R2C50NTCT-ND - Cut Tape (CT)
4713-GMC04CG2R2C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG2R2C50NT
Description
CAP0402 COG 2.2PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01600€ 0,16
50€ 0,01080€ 0,54
100€ 0,00920€ 0,92
500€ 0,00636€ 3,18
1 000€ 0,00552€ 5,52
2 500€ 0,00462€ 11,55
5 000€ 0,00409€ 20,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00365€ 36,50
20 000€ 0,00329€ 65,80
30 000€ 0,00311€ 93,30
50 000€ 0,00291€ 145,50
70 000€ 0,00279€ 195,30
100 000€ 0,00268€ 268,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760