1.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG1R3C50NT

DigiKey Part Number
4713-GMC04CG1R3C50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG1R3C50NTCT-ND - Cut Tape (CT)
4713-GMC04CG1R3C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG1R3C50NT
Description
CAP0402 COG 1.3PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03200€ 0,32
50€ 0,02200€ 1,10
100€ 0,01880€ 1,88
500€ 0,01352€ 6,76
1 000€ 0,01190€ 11,90
2 500€ 0,01020€ 25,50
5 000€ 0,00918€ 45,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00834€ 83,40
20 000€ 0,00765€ 153,00
30 000€ 0,00731€ 219,30
50 000€ 0,00693€ 346,50
70 000€ 0,00671€ 469,70
100 000€ 0,00649€ 649,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760