180 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG181G100NT

DigiKey Part Number
4713-GMC04CG181G100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG181G100NTCT-ND - Cut Tape (CT)
4713-GMC04CG181G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG181G100NT
Description
CAP0402 COG 180PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02500€ 0,25
50€ 0,01660€ 0,83
100€ 0,01410€ 1,41
500€ 0,01002€ 5,01
1 000€ 0,00877€ 8,77
2 500€ 0,00745€ 18,62
5 000€ 0,00666€ 33,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00601€ 60,10
20 000€ 0,00548€ 109,60
30 000€ 0,00521€ 156,30
50 000€ 0,00491€ 245,50
70 000€ 0,00474€ 331,80
100 000€ 0,00457€ 457,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760