3900 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R392K16NT

DigiKey Part Number
4713-GMC02X7R392K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R392K16NTCT-ND - Cut Tape (CT)
4713-GMC02X7R392K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R392K16NT
Description
CAP0201 X7R 3900PF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01600€ 0,16
50€ 0,01080€ 0,54
100€ 0,00920€ 0,92
500€ 0,00636€ 3,18
1 000€ 0,00552€ 5,52
2 500€ 0,00462€ 11,55
5 000€ 0,00409€ 20,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00343€ 51,45
30 000€ 0,00311€ 93,30
45 000€ 0,00295€ 132,75
75 000€ 0,00277€ 207,75
105 000€ 0,00267€ 280,35
150 000€ 0,00257€ 385,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760