1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R152K25NT

DigiKey Part Number
4713-GMC02X7R152K25NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R152K25NTCT-ND - Cut Tape (CT)
4713-GMC02X7R152K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R152K25NT
Description
CAP0201 X7R 1500PF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC02X7R152K25NTCal-Chip Electronics, Inc.14 8704713-GMC02X7R152K25NTCT-ND€ 0,08000Parametric Equivalent
AC0201KRX7R8BB152YAGEO12 73613-AC0201KRX7R8BB152CT-ND€ 0,08000Parametric Equivalent
CC0201KRX7R8BB152YAGEO10 695311-1607-1-ND€ 0,08000Parametric Equivalent
CGA1A2X7R1E152K030BATDK28 025445-12089-1-ND€ 0,08000Parametric Equivalent
GCM033R71E152KA03DMurata Electronics75 227490-7996-1-ND€ 0,08000Parametric Equivalent
In-Stock: 14 870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01500€ 0,15
50€ 0,01000€ 0,50
100€ 0,00850€ 0,85
500€ 0,00590€ 2,95
1 000€ 0,00510€ 5,10
2 500€ 0,00426€ 10,65
5 000€ 0,00376€ 18,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00315€ 47,25
30 000€ 0,00285€ 85,50
45 000€ 0,00270€ 121,50
75 000€ 0,00253€ 189,75
105 000€ 0,00244€ 256,20
150 000€ 0,00234€ 351,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760