New at DigiKey
4700 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R472K25NT

DigiKey Part Number
4713-GMC02X5R472K25NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R472K25NTCT-ND - Cut Tape (CT)
4713-GMC02X5R472K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R472K25NT
Description
CAP0201 X5R 4700PF 10% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01400€ 0,14
50€ 0,00960€ 0,48
100€ 0,00820€ 0,82
500€ 0,00566€ 2,83
1 000€ 0,00489€ 4,89
2 500€ 0,00408€ 10,20
5 000€ 0,00360€ 18,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00301€ 45,15
30 000€ 0,00272€ 81,60
45 000€ 0,00257€ 115,65
75 000€ 0,00241€ 180,75
105 000€ 0,00232€ 243,60
150 000€ 0,00223€ 334,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760