1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R105M6R3NT

DigiKey Part Number
4713-GMC02X5R105M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R105M6R3NTCT-ND - Cut Tape (CT)
4713-GMC02X5R105M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R105M6R3NT
Description
CAP0201 X5R 1UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 633 761
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
50€ 0,01300€ 0,65
100€ 0,01100€ 1,10
500€ 0,00776€ 3,88
1 000€ 0,00676€ 6,76
2 500€ 0,00570€ 14,25
5 000€ 0,00506€ 25,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00428€ 64,20
30 000€ 0,00390€ 117,00
45 000€ 0,00371€ 166,95
75 000€ 0,00350€ 262,50
105 000€ 0,00337€ 353,85
150 000€ 0,00325€ 487,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760