0.1 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R104M25NT

DigiKey Part Number
4713-GMC02X5R104M25NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R104M25NTCT-ND - Cut Tape (CT)
4713-GMC02X5R104M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R104M25NT
Description
CAP0201 X5R .1UF 20% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33 976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02800€ 0,28
50€ 0,01900€ 0,95
100€ 0,01620€ 1,62
500€ 0,01160€ 5,80
1 000€ 0,01019€ 10,19
2 500€ 0,00870€ 21,75
5 000€ 0,00780€ 39,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00706€ 70,60
20 000€ 0,00646€ 129,20
30 000€ 0,00615€ 184,50
50 000€ 0,00582€ 291,00
70 000€ 0,00562€ 393,40
100 000€ 0,00543€ 543,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760