0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R104K35NT

DigiKey Part Number
4713-GMC02X5R104K35NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R104K35NTCT-ND - Cut Tape (CT)
4713-GMC02X5R104K35NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R104K35NT
Description
CAP0201 X5R .1UF 10% 35V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03400€ 0,34
50€ 0,02320€ 1,16
100€ 0,01980€ 1,98
500€ 0,01426€ 7,13
1 000€ 0,01257€ 12,57
2 500€ 0,01079€ 26,97
5 000€ 0,00972€ 48,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00841€ 126,15
30 000€ 0,00777€ 233,10
45 000€ 0,00744€ 334,80
75 000€ 0,00709€ 531,75
105 000€ 0,00688€ 722,40
150 000€ 0,00668€ 1 002,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760