
GMC02CG560F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG560F50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG560F50NTCT-ND - Cut Tape (CT) 4713-GMC02CG560F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG560F50NT |
Description | CAP0201 COG 56PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 50 | € 0,02140 | € 1,07 |
| 100 | € 0,01830 | € 1,83 |
| 500 | € 0,01312 | € 6,56 |
| 1 000 | € 0,01154 | € 11,54 |
| 2 500 | € 0,00989 | € 24,72 |
| 5 000 | € 0,00889 | € 44,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00766 | € 114,90 |
| 30 000 | € 0,00707 | € 212,10 |
| 45 000 | € 0,00677 | € 304,65 |
| 75 000 | € 0,00643 | € 482,25 |
| 105 000 | € 0,00624 | € 655,20 |
| 150 000 | € 0,00605 | € 907,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

