
GMC02CG4R3C25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG4R3C25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG4R3C25NTCT-ND - Cut Tape (CT) 4713-GMC02CG4R3C25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG4R3C25NT |
Description | CAP0201 COG 4.3PF .25PF 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC02CG4R3C25NT | Cal-Chip Electronics, Inc. | 14 800 | 4713-GMC02CG4R3C25NTCT-ND | € 0,08000 | Parametric Equivalent |
| C0603C0G1E4R3C | TDK | 9 860 | 445-4623-1-ND | € 0,08000 | Parametric Equivalent |
| C0603C0G1E4R3C030BG | TDK | 2 920 | 445-7056-1-ND | € 0,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01500 | € 0,15 |
| 50 | € 0,00980 | € 0,49 |
| 100 | € 0,00830 | € 0,83 |
| 500 | € 0,00578 | € 2,89 |
| 1 000 | € 0,00499 | € 4,99 |
| 2 500 | € 0,00417 | € 10,43 |
| 5 000 | € 0,00368 | € 18,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00308 | € 46,20 |
| 30 000 | € 0,00278 | € 83,40 |
| 45 000 | € 0,00264 | € 118,80 |
| 75 000 | € 0,00247 | € 185,25 |
| 105 000 | € 0,00238 | € 249,90 |
| 150 000 | € 0,00229 | € 343,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

