
GMC02CG470F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG470F50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG470F50NTCT-ND - Cut Tape (CT) 4713-GMC02CG470F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG470F50NT |
Description | CAP0201 COG 47PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201FRNPO9BN470 | YAGEO | 25 737 | 13-CC0201FRNPO9BN470CT-ND | € 0,08000 | Parametric Equivalent |
| GCM0335C1H470FA16D | Murata Electronics | 7 693 | 490-GCM0335C1H470FA16DCT-ND | € 0,08000 | Parametric Equivalent |
| GRM0335C1H470FA01D | Murata Electronics | 153 013 | 490-GRM0335C1H470FA01DCT-ND | € 0,08000 | Parametric Equivalent |
| KGM03ACG1H470FH | KYOCERA AVX | 11 411 | 478-KGM03ACG1H470FHCT-ND | € 0,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02700 | € 0,27 |
| 50 | € 0,01860 | € 0,93 |
| 100 | € 0,01570 | € 1,57 |
| 500 | € 0,01122 | € 5,61 |
| 1 000 | € 0,00984 | € 9,84 |
| 2 500 | € 0,00839 | € 20,98 |
| 5 000 | € 0,00752 | € 37,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00644 | € 96,60 |
| 30 000 | € 0,00592 | € 177,60 |
| 45 000 | € 0,00566 | € 254,70 |
| 75 000 | € 0,00537 | € 402,75 |
| 105 000 | € 0,00520 | € 546,00 |
| 150 000 | € 0,00503 | € 754,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

