3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG3R0B50NT

DigiKey Part Number
4713-GMC02CG3R0B50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG3R0B50NTCT-ND - Cut Tape (CT)
4713-GMC02CG3R0B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG3R0B50NT
Description
CAP0201 COG 3PF .1PF 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT02CG3R0B50NT15Cal-Chip Electronics, Inc.14 9704713-GMT02CG3R0B50NT15CT-ND€ 0,08000Parametric Equivalent
CBR02C309B5GACKEMET2 855399-CBR02C309B5GACCT-ND€ 0,16000Parametric Equivalent
CQ0201BRNPO9BN3R0YAGEO88 78813-CQ0201BRNPO9BN3R0CT-ND€ 0,09000Parametric Equivalent
GJM0335C1H3R0BB01DMurata Electronics62 465490-17171-1-ND€ 0,08000Parametric Equivalent
MBASU063SCG030BFNA01Taiyo Yuden14 925587-MBASU063SCG030BFNA01CT-ND€ 0,08000Parametric Equivalent
In-Stock: 14 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02200€ 0,22
50€ 0,01500€ 0,75
100€ 0,01270€ 1,27
500€ 0,00898€ 4,49
1 000€ 0,00783€ 7,83
2 500€ 0,00663€ 16,57
5 000€ 0,00591€ 29,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00502€ 75,30
30 000€ 0,00459€ 137,70
45 000€ 0,00437€ 196,65
75 000€ 0,00413€ 309,75
105 000€ 0,00399€ 418,95
150 000€ 0,00386€ 579,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760