
GMC02CG360J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG360J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG360J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG360J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG360J50NT |
Description | CAP0201 COG 36PF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01900 | € 0,19 |
| 50 | € 0,01220 | € 0,61 |
| 100 | € 0,01040 | € 1,04 |
| 500 | € 0,00728 | € 3,64 |
| 1 000 | € 0,00631 | € 6,31 |
| 2 500 | € 0,00532 | € 13,30 |
| 5 000 | € 0,00472 | € 23,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00398 | € 59,70 |
| 30 000 | € 0,00362 | € 108,60 |
| 45 000 | € 0,00344 | € 154,80 |
| 75 000 | € 0,00324 | € 243,00 |
| 105 000 | € 0,00312 | € 327,60 |
| 150 000 | € 0,00301 | € 451,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

