15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG150G25NT

DigiKey Part Number
4713-GMC02CG150G25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG150G25NTCT-ND - Cut Tape (CT)
4713-GMC02CG150G25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG150G25NT
Description
CAP0201 COG 15PF 2% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201GRNPO8BN150YAGEO23 38813-CC0201GRNPO8BN150CT-ND€ 0,08000Parametric Equivalent
KGM03ACG1E150GHKYOCERA AVX590478-KGM03ACG1E150GHCT-ND€ 0,38000Parametric Equivalent
In-Stock: 14 850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01700€ 0,17
50€ 0,01140€ 0,57
100€ 0,00960€ 0,96
500€ 0,00672€ 3,36
1 000€ 0,00582€ 5,82
2 500€ 0,00488€ 12,20
5 000€ 0,00432€ 21,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00364€ 54,60
30 000€ 0,00330€ 99,00
45 000€ 0,00313€ 140,85
75 000€ 0,00295€ 221,25
105 000€ 0,00284€ 298,20
150 000€ 0,00273€ 409,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760