
CHV1808N2K0272KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N2K0272KXTTR-ND - Tape & Reel (TR) 4713-CHV1808N2K0272KXTCT-ND - Cut Tape (CT) 4713-CHV1808N2K0272KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N2K0272KXT |
Description | HVCAP1808 X7R 2700PF 10% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,75400 | € 7,54 |
| 50 | € 0,59720 | € 29,86 |
| 100 | € 0,54870 | € 54,87 |
| 500 | € 0,46700 | € 233,50 |
| 1 000 | € 0,44171 | € 441,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,42090 | € 841,80 |
| 4 000 | € 0,40376 | € 1 615,04 |
| 6 000 | € 0,39518 | € 2 371,08 |
| 10 000 | € 0,38566 | € 3 856,60 |
| 14 000 | € 0,38009 | € 5 321,26 |
| 20 000 | € 0,37474 | € 7 494,80 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,40300 |

