
CHV1210N1K0101JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N1K0101JCTTR-ND - Tape & Reel (TR) 4713-CHV1210N1K0101JCT-ND - Cut Tape (CT) 4713-CHV1210N1K0101JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N1K0101JCT |
Description | HVCAP1210 COG 100PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,60000 | € 6,00 |
| 50 | € 0,46980 | € 23,49 |
| 100 | € 0,42970 | € 42,97 |
| 500 | € 0,36178 | € 180,89 |
| 1 000 | € 0,34078 | € 340,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31483 | € 944,49 |
| 6 000 | € 0,30213 | € 1 812,78 |
| 9 000 | € 0,29576 | € 2 661,84 |
| 15 000 | € 0,28871 | € 4 330,65 |
| 21 000 | € 0,28458 | € 5 976,18 |
| 30 000 | € 0,28061 | € 8 418,30 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

