
CHV1206N630220JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N630220JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N630220JCT-ND - Cut Tape (CT) 4713-CHV1206N630220JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N630220JCT |
Description | HVCAP1206 COG 22PF 5% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14700 | € 1,47 |
| 50 | € 0,10700 | € 5,35 |
| 100 | € 0,09470 | € 9,47 |
| 500 | € 0,07404 | € 37,02 |
| 1 000 | € 0,06767 | € 67,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05980 | € 179,40 |
| 6 000 | € 0,05596 | € 335,76 |
| 9 000 | € 0,05403 | € 486,27 |
| 15 000 | € 0,05190 | € 778,50 |
| 21 000 | € 0,05066 | € 1 063,86 |
| 30 000 | € 0,04946 | € 1 483,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

