
CHV1206N500561KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N500561KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N500561KXTCT-ND - Cut Tape (CT) 4713-CHV1206N500561KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N500561KXT |
Description | HVCAP1206 X7R 560PF 10% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23600 | € 2,36 |
| 50 | € 0,17600 | € 8,80 |
| 100 | € 0,15750 | € 15,75 |
| 500 | € 0,12636 | € 63,18 |
| 1 000 | € 0,11675 | € 116,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10235 | € 409,40 |
| 8 000 | € 0,09700 | € 776,00 |
| 12 000 | € 0,09432 | € 1 131,84 |
| 20 000 | € 0,09135 | € 1 827,00 |
| 28 000 | € 0,08961 | € 2 509,08 |
| 40 000 | € 0,08794 | € 3 517,60 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

