
CHV0805N500682KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N500682KXTTR-ND - Tape & Reel (TR) 4713-CHV0805N500682KXTCT-ND - Cut Tape (CT) 4713-CHV0805N500682KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500682KXT |
Description | HVCAP0805 X7R 6800PF 10% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,18300 | € 1,83 |
| 50 | € 0,13420 | € 6,71 |
| 100 | € 0,11940 | € 11,94 |
| 500 | € 0,09448 | € 47,24 |
| 1 000 | € 0,08677 | € 86,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07728 | € 231,84 |
| 6 000 | € 0,07264 | € 435,84 |
| 9 000 | € 0,07032 | € 632,88 |
| 15 000 | € 0,06774 | € 1 016,10 |
| 21 000 | € 0,06623 | € 1 390,83 |
| 30 000 | € 0,06478 | € 1 943,40 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

