
CHV0805N500180JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N500180JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N500180JCT-ND - Cut Tape (CT) 4713-CHV0805N500180JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N500180JCT |
Description | HVCAP0805 COG 18PF 5% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25800 | € 2,58 |
| 50 | € 0,19300 | € 9,65 |
| 100 | € 0,17300 | € 17,30 |
| 500 | € 0,13950 | € 69,75 |
| 1 000 | € 0,12915 | € 129,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11362 | € 454,48 |
| 8 000 | € 0,10786 | € 862,88 |
| 12 000 | € 0,10497 | € 1 259,64 |
| 20 000 | € 0,10176 | € 2 035,20 |
| 28 000 | € 0,09989 | € 2 796,92 |
| 40 000 | € 0,09809 | € 3 923,60 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

