68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N250680JCT

DigiKey Part Number
4713-CHV0805N250680JCTTR-ND - Tape & Reel (TR)
4713-CHV0805N250680JCT-ND - Cut Tape (CT)
4713-CHV0805N250680JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N250680JCT
Description
HVCAP0805 COG 68PF 5% 250V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07300€ 0,73
50€ 0,05160€ 2,58
100€ 0,04500€ 4,50
500€ 0,03382€ 16,91
1 000€ 0,03039€ 30,39
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02526€ 101,04
8 000€ 0,02335€ 186,80
12 000€ 0,02240€ 268,80
20 000€ 0,02135€ 427,00
28 000€ 0,02073€ 580,44
40 000€ 0,02013€ 805,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860