
CHV0805N250122GCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250122GCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250122GCT-ND - Cut Tape (CT) 4713-CHV0805N250122GCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250122GCT |
Description | HVCAP0805 COG 1200PF 2% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,67800 | € 6,78 |
| 50 | € 0,53400 | € 26,70 |
| 100 | € 0,48970 | € 48,97 |
| 500 | € 0,41470 | € 207,35 |
| 1 000 | € 0,39150 | € 391,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,35668 | € 1 426,72 |
| 8 000 | € 0,34373 | € 2 749,84 |
| 12 000 | € 0,33725 | € 4 047,00 |
| 20 000 | € 0,33006 | € 6 601,20 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,28100 |

