
CHV0603N250681KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N250681KXTTR-ND - Tape & Reel (TR) 4713-CHV0603N250681KXTCT-ND - Cut Tape (CT) 4713-CHV0603N250681KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250681KXT |
Description | HVCAP0603 X7R 680PF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10100 | € 1,01 |
| 50 | € 0,07200 | € 3,60 |
| 100 | € 0,06330 | € 6,33 |
| 500 | € 0,04844 | € 24,22 |
| 1 000 | € 0,04388 | € 43,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03704 | € 148,16 |
| 8 000 | € 0,03450 | € 276,00 |
| 12 000 | € 0,03323 | € 398,76 |
| 20 000 | € 0,03182 | € 636,40 |
| 28 000 | € 0,03099 | € 867,72 |
| 40 000 | € 0,03020 | € 1 208,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

