
CHV0603N250152KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N250152KXTTR-ND - Tape & Reel (TR) 4713-CHV0603N250152KXTCT-ND - Cut Tape (CT) 4713-CHV0603N250152KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250152KXT |
Description | HVCAP0603 X7R 1500PF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07400 | € 0,74 |
| 50 | € 0,05180 | € 2,59 |
| 100 | € 0,04520 | € 4,52 |
| 500 | € 0,03398 | € 16,99 |
| 1 000 | € 0,03053 | € 30,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02538 | € 101,52 |
| 8 000 | € 0,02347 | € 187,76 |
| 12 000 | € 0,02251 | € 270,12 |
| 20 000 | € 0,02145 | € 429,00 |
| 28 000 | € 0,02083 | € 583,24 |
| 40 000 | € 0,02024 | € 809,60 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

