
CAS10F2401CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F2401CTTR-ND - Tape & Reel (TR) 4713-CAS10F2401CT-ND - Cut Tape (CT) 4713-CAS10F2401CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F2401CT |
Description | ANTISULF RES0805 1% 2.4K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,06100 | € 0,61 |
| 25 | € 0,04800 | € 1,20 |
| 50 | € 0,04000 | € 2,00 |
| 100 | € 0,03390 | € 3,39 |
| 250 | € 0,02780 | € 6,95 |
| 500 | € 0,02428 | € 12,14 |
| 1 000 | € 0,02152 | € 21,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01711 | € 85,55 |
| 10 000 | € 0,01583 | € 158,30 |
| 15 000 | € 0,01521 | € 228,15 |
| 25 000 | € 0,01453 | € 363,25 |
| 35 000 | € 0,01414 | € 494,90 |
| 50 000 | € 0,01378 | € 689,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

