
CAS10F1004CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F1004CTTR-ND - Tape & Reel (TR) 4713-CAS10F1004CT-ND - Cut Tape (CT) 4713-CAS10F1004CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F1004CT |
Description | ANTISULF RES0805 1% 1M OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05000 | € 0,50 |
| 25 | € 0,03880 | € 0,97 |
| 50 | € 0,03220 | € 1,61 |
| 100 | € 0,02710 | € 2,71 |
| 250 | € 0,02200 | € 5,50 |
| 500 | € 0,01908 | € 9,54 |
| 1 000 | € 0,01675 | € 16,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01307 | € 65,35 |
| 10 000 | € 0,01200 | € 120,00 |
| 15 000 | € 0,01148 | € 172,20 |
| 25 000 | € 0,01092 | € 273,00 |
| 35 000 | € 0,01060 | € 371,00 |
| 50 000 | € 0,01029 | € 514,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

