27 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J273CT

DigiKey Part Number
4713-CAS06J273CTTR-ND - Tape & Reel (TR)
4713-CAS06J273CT-ND - Cut Tape (CT)
4713-CAS06J273CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J273CT
Description
ANTISULF RES0603 5% 27.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04200€ 0,42
25€ 0,03240€ 0,81
50€ 0,02660€ 1,33
100€ 0,02230€ 2,23
250€ 0,01784€ 4,46
500€ 0,01534€ 7,67
1 000€ 0,01339€ 13,39
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01025€ 51,25
10 000€ 0,00934€ 93,40
15 000€ 0,00890€ 133,50
25 000€ 0,00842€ 210,50
35 000€ 0,00815€ 285,25
50 000€ 0,00789€ 394,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980