
CAS06J242CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J242CTTR-ND - Tape & Reel (TR) 4713-CAS06J242CT-ND - Cut Tape (CT) 4713-CAS06J242CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J242CT |
Description | ANTISULF RES0603 5% 2.4K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04300 | € 0,43 |
| 25 | € 0,03280 | € 0,82 |
| 50 | € 0,02700 | € 1,35 |
| 100 | € 0,02250 | € 2,25 |
| 250 | € 0,01808 | € 4,52 |
| 500 | € 0,01554 | € 7,77 |
| 1 000 | € 0,01355 | € 13,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01038 | € 51,90 |
| 10 000 | € 0,00946 | € 94,60 |
| 15 000 | € 0,00901 | € 135,15 |
| 25 000 | € 0,00853 | € 213,25 |
| 35 000 | € 0,00825 | € 288,75 |
| 50 000 | € 0,00799 | € 399,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

