
CAS06J1R5CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J1R5CTTR-ND - Tape & Reel (TR) 4713-CAS06J1R5CT-ND - Cut Tape (CT) 4713-CAS06J1R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J1R5CT |
Description | ANTISULF RES0603 5% 1.50 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04200 | € 0,42 |
| 25 | € 0,03240 | € 0,81 |
| 50 | € 0,02660 | € 1,33 |
| 100 | € 0,02230 | € 2,23 |
| 250 | € 0,01784 | € 4,46 |
| 500 | € 0,01534 | € 7,67 |
| 1 000 | € 0,01339 | € 13,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01025 | € 51,25 |
| 10 000 | € 0,00934 | € 93,40 |
| 15 000 | € 0,00890 | € 133,50 |
| 25 000 | € 0,00842 | € 210,50 |
| 35 000 | € 0,00815 | € 285,25 |
| 50 000 | € 0,00789 | € 394,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

