
CAS06F4022CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F4022CTTR-ND - Tape & Reel (TR) 4713-CAS06F4022CT-ND - Cut Tape (CT) 4713-CAS06F4022CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F4022CT |
Description | ANTISULF RES0603 1% 40.2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03500 | € 0,35 |
| 25 | € 0,02640 | € 0,66 |
| 50 | € 0,02180 | € 1,09 |
| 100 | € 0,01810 | € 1,81 |
| 250 | € 0,01436 | € 3,59 |
| 500 | € 0,01224 | € 6,12 |
| 1 000 | € 0,01058 | € 10,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00793 | € 39,65 |
| 10 000 | € 0,00716 | € 71,60 |
| 15 000 | € 0,00679 | € 101,85 |
| 25 000 | € 0,00639 | € 159,75 |
| 35 000 | € 0,00616 | € 215,60 |
| 50 000 | € 0,00594 | € 297,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

