23.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F2372CT

DigiKey Part Number
4713-CAS06F2372CTTR-ND - Tape & Reel (TR)
4713-CAS06F2372CT-ND - Cut Tape (CT)
4713-CAS06F2372CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F2372CT
Description
ANTISULF RES0603 1% 23.7K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02300€ 0,23
25€ 0,01720€ 0,43
50€ 0,01380€ 0,69
100€ 0,01120€ 1,12
250€ 0,00872€ 2,18
500€ 0,00732€ 3,66
1 000€ 0,00620€ 6,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00446€ 22,30
10 000€ 0,00396€ 39,60
15 000€ 0,00371€ 55,65
25 000€ 0,00345€ 86,25
35 000€ 0,00330€ 115,50
50 000€ 0,00316€ 158,00
60 000€ 0,00309€ 185,40
120 000€ 0,00287€ 344,40
125 000€ 0,00286€ 357,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980