1.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F1R50CT

DigiKey Part Number
4713-CAS06F1R50CTTR-ND - Tape & Reel (TR)
4713-CAS06F1R50CT-ND - Cut Tape (CT)
4713-CAS06F1R50CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F1R50CT
Description
ANTISULF RES0603 1% 1.50 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,05400€ 0,54
25€ 0,04200€ 1,05
50€ 0,03480€ 1,74
100€ 0,02940€ 2,94
250€ 0,02396€ 5,99
500€ 0,02084€ 10,42
1 000€ 0,01837€ 18,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01444€ 72,20
10 000€ 0,01330€ 133,00
15 000€ 0,01275€ 191,25
25 000€ 0,01215€ 303,75
35 000€ 0,01180€ 413,00
50 000€ 0,01148€ 574,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420